
N-Channel Power MOSFET, featuring 500V Drain-to-Source Voltage (Vdss) and 4.5A Continuous Drain Current (ID). This silicon Metal-oxide Semiconductor FET offers a low 1.5 Ohm drain-source on-resistance (Rds On Max) and a maximum power dissipation of 74W. Designed for through-hole mounting in a TO-220AB package, it operates within a temperature range of -55°C to 150°C and includes fast switching characteristics with a turn-on delay of 8.2ns and fall time of 16ns. The component is RoHS compliant.
Sign in to ask questions about the Vishay IRF830PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRF830PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 4.5A |
| Current Rating | 4.5A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 1.5R |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.01mm |
| Input Capacitance | 610pF |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 74W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 74W |
| Rds On Max | 1.5R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 8.2ns |
| DC Rated Voltage | 500V |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF830PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
