
N-Channel Power MOSFET featuring 500V drain-source breakdown voltage and 8A continuous drain current. This silicon metal-oxide semiconductor FET offers a low 0.85ohm drain-source on-resistance and 125W maximum power dissipation. Designed for through-hole mounting in a TO-220AB package, it operates within a temperature range of -55°C to 150°C. Key switching characteristics include a 19ns fall time and 11ns turn-on delay time.
Sign in to ask questions about the Vishay IRF840APBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRF840APBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 8A |
| Current Rating | 8A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 850mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 850mR |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.01mm |
| Input Capacitance | 1.018nF |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Rds On Max | 850mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 500V |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF840APBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
