
N-channel power MOSFET for surface mounting in a D2PAK package. Features a 500V drain-source voltage, 8A continuous drain current, and a maximum on-resistance of 850mΩ. Offers a gate-source voltage of 30V, with turn-on delay time of 11ns and fall time of 19ns. Operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 3.1W. This RoHS compliant component is designed for efficient power switching applications.
Sign in to ask questions about the Vishay IRF840ASPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRF840ASPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Resistance | 850mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 850mR |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 4.83mm |
| Input Capacitance | 1.018nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.1W |
| Rds On Max | 850mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 11ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF840ASPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
