
N-Channel Power MOSFET, TO-220AB package, featuring 500V drain-source breakdown voltage and 8A continuous drain current. This silicon metal-oxide semiconductor FET offers 0.85 ohm drain-source resistance and 125W maximum power dissipation. With a nominal gate-source threshold voltage of 4V and a maximum gate-source voltage of 20V, it includes fast switching characteristics with turn-on delay of 14ns and fall time of 20ns. Designed for through-hole mounting, this RoHS compliant component operates from -55°C to 150°C.
Sign in to ask questions about the Vishay IRF840PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRF840PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 8A |
| Current Rating | 8A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 850mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.01mm |
| Input Capacitance | 1.3nF |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Rds On Max | 850mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 49ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 500V |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF840PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
