
N-Channel Power MOSFET, D2PAK package, featuring 500V drain-source voltage and 8A continuous drain current. This silicon, metal-oxide semiconductor field-effect transistor offers 0.85 ohm drain-source resistance and 125W maximum power dissipation. Ideal for surface mount applications, it operates within a temperature range of -55°C to 150°C. Key switching characteristics include a 14ns turn-on delay and 20ns fall time.
Vishay IRF840S technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 8A |
| Current Rating | 8A |
| Drain to Source Resistance | 850mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 1.3nF |
| Lead Free | Contains Lead |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 850mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 49ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 500V |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRF840S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
