
P-channel MOSFET with 100V drain-source breakdown voltage and 4A continuous drain current. Features 1.2 ohm maximum drain-source on-resistance and 43W power dissipation. Operates from -55°C to 175°C, with 10ns turn-on delay and 17ns fall time. Packaged in a TO-220AB through-hole mount, this RoHS compliant component offers a 20V gate-source voltage rating.
Vishay IRF9510PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 4A |
| Current Rating | -4A |
| Drain to Source Breakdown Voltage | -100V |
| Drain to Source Resistance | 1.2R |
| Drain to Source Voltage (Vdss) | -100V |
| Drain-source On Resistance-Max | 1.2R |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.01mm |
| Input Capacitance | 200pF |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 43W |
| Mount | Through Hole |
| Nominal Vgs | -4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Polarization | P |
| Power Dissipation | 43W |
| Radiation Hardening | No |
| Rds On Max | 1.2R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | -4V |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | -100V |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF9510PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
