
P-channel MOSFET with 100V drain-source voltage and 6.8A continuous drain current. Features 600mΩ drain-source on-resistance and 60W power dissipation. Operates from -55°C to 175°C, with a 20V gate-source voltage rating. Packaged in TO-220AB for through-hole mounting.
Sign in to ask questions about the Vishay IRF9520 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRF9520 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 6.8A |
| Drain to Source Resistance | 600mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 600mR |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.01mm |
| Input Capacitance | 390pF |
| Lead Free | Contains Lead |
| Length | 10.41mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Rds On Max | 600mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 9.6ns |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IRF9520 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
