Sign in to ask questions about the Vishay IRF9540L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRF9540L technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 19A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 1.4nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Rds On Max | 200mR |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRF9540L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.