
P-channel power MOSFET, surface mountable in a D2PAK package. Features a continuous drain current of 19A, drain-to-source voltage of 100V, and a low on-resistance of 200mΩ. Operates across a wide temperature range from -55°C to 175°C with a maximum power dissipation of 150W. Includes fast switching characteristics with turn-on delay of 16ns and fall time of 57ns.
Checking distributor stock and pricing after the page loads.
Vishay IRF9540S technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 19A |
| Current Rating | -19A |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 57ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 1.4nF |
| Lead Free | Contains Lead |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Rds On Max | 200mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 34ns |
| Turn-On Delay Time | 16ns |
| DC Rated Voltage | -100V |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
