
Vishay IRF9540STRR technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 19A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 1.4nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Rds On Max | 200mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRF9540STRR to view detailed technical specifications.
No datasheet is available for this part.
