
P-channel power MOSFET, TO-263AB package, featuring 200V drain-source voltage and 6.5A continuous drain current. Offers 800mΩ maximum drain-source on-resistance at a nominal gate-source voltage of 4V. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 74W. Includes fast switching characteristics with turn-on delay of 12ns and fall time of 24ns. RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Vishay IRF9630STRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRF9630STRLPBF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 6.5A |
| Drain to Source Resistance | 800mR |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 800mR |
| Dual Supply Voltage | -200V |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 700pF |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 74W |
| Mount | Through Hole, Surface Mount |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 800mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | -2V |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 12ns |
| Weight | 0.050717oz |
| Width | 9.02mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF9630STRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
