
P-channel MOSFET, surface mount, D2PAK package. Features 200V drain-to-source voltage, 11A continuous drain current, and 0.5 ohm drain-to-source resistance. Operates with a gate-to-source voltage of 20V, exhibiting turn-on delay of 14ns and fall time of 38ns. Maximum power dissipation is 125W, with a maximum operating temperature of 150°C.
Vishay IRF9640S technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 11A |
| Current Rating | -11A |
| Drain to Source Resistance | 500mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 38ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 1.2nF |
| Lead Free | Contains Lead |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 125W |
| Rds On Max | 500mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | -200V |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Not Compliant |
No datasheet is available for this part.