
P-channel power MOSFET featuring 200V drain-source voltage and 11A continuous drain current. Offers a low 500mΩ drain-source on-resistance. This silicon metal-oxide semiconductor FET is housed in a D2PAK surface-mount package. Key specifications include a 4V threshold voltage and 3W maximum power dissipation.
Sign in to ask questions about the Vishay IRF9640STRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRF9640STRLPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Resistance | 500mR |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 500mR |
| Dual Supply Voltage | 200V |
| Fall Time | 38ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 1.2nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Rds On Max | 500mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 14ns |
| Weight | 0.068654oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF9640STRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
