
P-channel MOSFET, 200V drain-source voltage, 11A continuous drain current, and 500mΩ drain-source on-resistance. Features include a 1.2nF input capacitance, 14ns turn-on delay, 38ns fall time, and 39ns turn-off delay. This surface-mount component offers a maximum power dissipation of 125W and operates within a temperature range of -55°C to 150°C. Packaged in TO-263-3, it is lead-free and RoHS compliant.
Vishay IRF9640STRRPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Resistance | 500mR |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 500mR |
| Fall Time | 38ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 1.2nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 500mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 14ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
No datasheet is available for this part.
