
P-channel MOSFET featuring a 60V drain-source voltage and 6.7A continuous drain current. This silicon metal-oxide semiconductor FET offers a low 500mΩ drain-to-source resistance. Designed for through-hole mounting in a TO-220AB package, it operates across a wide temperature range from -55°C to 175°C with a maximum power dissipation of 43W. Key switching characteristics include a 31ns fall time, 10ns turn-off delay, and 11ns turn-on delay.
Sign in to ask questions about the Vishay IRF9Z14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRF9Z14 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 6.7A |
| Current Rating | -6.7A |
| Drain to Source Resistance | 500mR |
| Drain to Source Voltage (Vdss) | -60V |
| Fall Time | 31ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.01mm |
| Input Capacitance | 270pF |
| Lead Free | Contains Lead |
| Length | 10.41mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 43W |
| Mount | Through Hole |
| Nominal Vgs | -4V |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 500mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | -60V |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IRF9Z14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
