P-channel MOSFET, 60V drain-source voltage, 6.7A continuous drain current, and 0.5 ohm drain-source resistance. Features include a 20V gate-source voltage, 270pF input capacitance, and fast switching times with a 10ns turn-on delay and 31ns fall time. This silicon metal-oxide semiconductor FET is housed in a TO-262-3 package for through-hole mounting, offering a maximum power dissipation of 43W and operating temperature range of -55°C to 175°C. It is lead-free and RoHS compliant.
Vishay IRF9Z14LPBF technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 6.7A |
| Drain to Source Resistance | 500mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 31ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.65mm |
| Input Capacitance | 270pF |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 43W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 500mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 11ns |
| Weight | 0.084199oz |
| Width | 4.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
