
P-channel power MOSFET for general-purpose applications. Features a continuous drain current of 18A and a drain-source voltage of -50V. Offers a low drain-source on-resistance of 140mΩ at a gate-source voltage of 10V. Housed in a TO-220-3 through-hole package, this RoHS compliant component operates from -55°C to 150°C with a maximum power dissipation of 74W.
Sign in to ask questions about the Vishay IRF9Z30PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRF9Z30PBF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 18A |
| Drain to Source Resistance | 140mR |
| Drain to Source Voltage (Vdss) | -50V |
| Drain-source On Resistance-Max | 140mR |
| Fall Time | 64ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.01mm |
| Input Capacitance | 900pF |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 74W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 140mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | -4V |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 12ns |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF9Z30PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
