
P-channel power MOSFET featuring 60V drain-source voltage and 18A continuous drain current. Surface-mount D2PAK package offers 140mΩ drain-source on-resistance. Operates from -55°C to 175°C with a maximum power dissipation of 3.7W. Includes 1.1nF input capacitance and fast switching times with 18ns turn-on and 20ns turn-off delays. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay IRF9Z34STRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRF9Z34STRLPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 18A |
| Drain to Source Resistance | 140mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 140mR |
| Fall Time | 58ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 1.1nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.7W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 3.7W |
| Radiation Hardening | No |
| Rds On Max | 140mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 18ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRF9Z34STRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
