N-Channel Power MOSFET featuring 500V drain-source voltage and 17A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low 0.35ohm drain-source resistance and 280W maximum power dissipation. Designed for through-hole mounting in a TO-220AB package, it boasts fast switching times with a 20ns turn-on delay and 38ns turn-off delay. Operating across a wide temperature range from -55°C to 150°C, this RoHS compliant component is ideal for high-power applications.
Sign in to ask questions about the Vishay IRFB16N50KPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFB16N50KPBF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 17A |
| Current Rating | 17A |
| Drain to Source Resistance | 350mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.01mm |
| Input Capacitance | 2.21nF |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 280W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 280W |
| Rds On Max | 350mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 20ns |
| DC Rated Voltage | 500V |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFB16N50KPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
