
N-Channel Power MOSFET with 600V Drain-Source Voltage (Vdss) and 2.2A Continuous Drain Current (ID). Features 4.4 ohm maximum Drain-Source On-Resistance (Rds On Max) and 4V nominal Gate-Source Threshold Voltage. This silicon, metal-oxide semiconductor FET offers a 1-element configuration with a TO-220AB package for through-hole mounting. Operating temperature range from -55°C to 150°C, with 50W maximum power dissipation and 25ns fall time. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay IRFBC20PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFBC20PBF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 2.2A |
| Drain to Source Resistance | 4.4R |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 4.4R |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.01mm |
| Input Capacitance | 350pF |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 4.4R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFBC20PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
