
N-Channel Power MOSFET, 600V Drain-Source Voltage, 3.6A Continuous Drain Current, 2.2Ω Rds On. Features a D2PAK surface-mount package with a maximum power dissipation of 74W. Operates from -55°C to 150°C, with typical turn-on delay of 11ns and fall time of 14ns. Input capacitance is 660pF, and gate-source voltage rating is 20V.
Vishay IRFBC30S technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 3.6A |
| Current Rating | 3.6A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 2.2R |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 660pF |
| Lead Free | Contains Lead |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 74W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 74W |
| Rds On Max | 2.2R |
| RoHS Compliant | No |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 600V |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFBC30S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
