
N-Channel Power MOSFET, 600V Vdss, 3.6A Continuous Drain Current (ID), and 2.2Ω Rds On. This silicon Metal-oxide Semiconductor FET features a D2PAK surface mount package, 1-element configuration, and a maximum power dissipation of 74W. Operating temperature range is -55°C to 150°C, with turn-on delay time of 11ns and fall time of 14ns. Input capacitance is 660pF, and gate to source voltage is 20V.
Checking distributor stock and pricing after the page loads.
Vishay IRFBC30SPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 3.6A |
| Drain to Source Resistance | 2.2R |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 660pF |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 74W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 2.2R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 11ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
No datasheet is available for this part.
