N-Channel Power MOSFET, D2PAK package, featuring 900V drain-source voltage and 1.7A continuous drain current. Offers 8 Ohm drain-source resistance (Rds On Max) and 54W maximum power dissipation. Operates from -55°C to 150°C with a gate-source voltage of 20V. Includes fast switching characteristics with turn-on delay of 8ns and fall time of 32ns. Surface mountable and RoHS compliant.
Sign in to ask questions about the Vishay IRFBF20STRRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFBF20STRRPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 1.7A |
| Drain to Source Resistance | 8R |
| Drain to Source Voltage (Vdss) | 900V |
| Fall Time | 32ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 490pF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 54W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 8R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 56ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFBF20STRRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.