N-Channel Power MOSFET, featuring a 60V drain-to-source voltage (Vdss) and 1.7A continuous drain current (ID). This silicon Metal-oxide Semiconductor FET offers a low drain-to-source resistance (Rds On) of 200mΩ. Designed for through-hole mounting in a DIP package, it operates within a temperature range of -55°C to 175°C and has a maximum power dissipation of 1.3W. Key switching characteristics include a turn-on delay time of 10ns and a fall time of 50ns.
Sign in to ask questions about the Vishay IRFD014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFD014 technical specifications.
| Package/Case | DIP |
| Continuous Drain Current (ID) | 1.7A |
| Current Rating | 1.7A |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 3.37mm |
| Input Capacitance | 310pF |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 200mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 60V |
| Width | 6.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFD014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.