
N-channel power MOSFET with 100V drain-source voltage (Vdss) and 600mA continuous drain current (ID). Features low 270mΩ drain-source on-resistance (Rds On Max) and 1.5Ω drain to source resistance. Operates with a 20V gate-source voltage (Vgs) and a 2V threshold voltage. This through-hole component offers fast switching with 8.2ns turn-on delay and 14ns turn-off delay, and a 17ns fall time. Packaged in a 4-pin DIP for through-hole mounting, it supports a maximum power dissipation of 1.3W and operates from -55°C to 175°C. RoHS compliant.
Sign in to ask questions about the Vishay IRFD123PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFD123PBF technical specifications.
| Package/Case | DIP |
| Continuous Drain Current (ID) | 600mA |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 270mR |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 360pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Rds On Max | 270mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 8.2ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFD123PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.