
P-channel MOSFET transistor in a DIP package, featuring a continuous drain current of 1A and a drain-to-source voltage of -100V. Offers a maximum power dissipation of 1.3W with a drain-to-source resistance of 600mR at a nominal gate-to-source voltage of -4V. Operates across a temperature range of -55°C to 175°C, with turn-on delay time of 9.6ns and fall time of 29ns. Through-hole mountable with a width of 6.29mm, length of 5mm, and height of 3.37mm.
Sign in to ask questions about the Vishay IRFD9120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFD9120 technical specifications.
| Package/Case | DIP |
| Continuous Drain Current (ID) | 1A |
| Drain to Source Resistance | 600mR |
| Drain to Source Voltage (Vdss) | -100V |
| Fall Time | 29ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 3.37mm |
| Input Capacitance | 390pF |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Through Hole |
| Nominal Vgs | -4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| Rds On Max | 600mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 9.6ns |
| Width | 6.29mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IRFD9120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
