The IRFD9123PBF is a P-channel MOSFET from Vishay with a continuous drain current of 1A and a drain to source voltage of 100V. It has an input capacitance of 390pF and a maximum Rds on resistance of 600mR. The device is packaged in a DIP package and is suitable for through hole mounting. It is available in quantities of 2500 and is packaged in a rail/Tube format.
Vishay IRFD9123PBF technical specifications.
| Package/Case | DIP |
| Continuous Drain Current (ID) | 1A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 390pF |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Rds On Max | 600mR |
| Weight | 0.022575oz |
| RoHS | Compliant |
No datasheet is available for this part.