N-Channel Power MOSFET, TO-220-3 package, featuring 100V drain-source voltage and 7.2A continuous drain current. Offers a low 270mΩ drain-source on-resistance. Operates across a wide temperature range from -55°C to 175°C with a maximum power dissipation of 37W. Includes fast switching characteristics with turn-on delay of 8.8ns and fall time of 20ns. Through-hole mounting and RoHS compliant.
Vishay IRFI520GPBF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 7.2A |
| Drain to Source Resistance | 270mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 270mR |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.8mm |
| Input Capacitance | 360pF |
| Lead Free | Lead Free |
| Length | 10.63mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 37W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 270mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 8.8ns |
| Weight | 0.211644oz |
| Width | 4.83mm |
| RoHS | Compliant |
No datasheet is available for this part.
