
N-Channel Power MOSFET, TO-220-3 package, featuring 200V drain-source voltage and 5.9A continuous drain current. Offers low 400mΩ drain-source on-resistance. Operates from -55°C to 150°C with a maximum power dissipation of 35W. Includes 9.4ns turn-on delay and 39ns turn-off delay.
Sign in to ask questions about the Vishay IRFI630GPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFI630GPBF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 5.9A |
| Drain to Source Resistance | 400mR |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 400mR |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.8mm |
| Input Capacitance | 800pF |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 10.63mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 35W |
| Radiation Hardening | No |
| Rds On Max | 400mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 9.4ns |
| Weight | 0.211644oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFI630GPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
