
The IRFI734GPBF is a TO-220-3 flange mount N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 35W and a continuous drain current of 3.4A. The device has a drain to source resistance of 1.2R and a drain to source voltage of 450V. It is packaged in a TO-220-3 package and is RoHS compliant.
Vishay IRFI734GPBF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 3.4A |
| Drain to Source Resistance | 1.2R |
| Drain to Source Voltage (Vdss) | 450V |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.8mm |
| Input Capacitance | 680pF |
| Length | 10.63mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 1.2R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 5.9ns |
| Weight | 0.211644oz |
| Width | 4.83mm |
| RoHS | Compliant |
No datasheet is available for this part.
