
P-channel MOSFET, 100V drain-source voltage, 5.2A continuous drain current, and 0.6 ohm drain-source resistance. Features a 390pF input capacitance, 25ns fall time, and 9.6ns turn-on delay. Operates from -55°C to 175°C with a maximum power dissipation of 37W. Packaged in a TO-220AB through-hole mount, this RoHS compliant silicon power transistor offers a nominal gate-source voltage of -4V.
Sign in to ask questions about the Vishay IRFI9520GPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFI9520GPBF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 5.2A |
| Drain to Source Resistance | 600mR |
| Drain to Source Voltage (Vdss) | -100V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.8mm |
| Input Capacitance | 390pF |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 10.63mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 37W |
| Mount | Through Hole |
| Nominal Vgs | -4V |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 600mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | -4V |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 9.6ns |
| Weight | 0.211644oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFI9520GPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
