
P-channel MOSFET, TO-220-3 package, featuring 100V drain-source breakdown voltage and 11A continuous drain current. Offers a low 200mΩ drain-source on-resistance and 48W maximum power dissipation. Designed for through-hole mounting with a -4V threshold voltage and 20V gate-source voltage rating. Operates across a wide temperature range from -55°C to 175°C.
Vishay IRFI9540GPBF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 11A |
| Current Rating | -13A |
| Drain to Source Breakdown Voltage | -100V |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 200MR |
| Fall Time | 86ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.8mm |
| Input Capacitance | 1.4nF |
| Lead Free | Lead Free |
| Length | 10.63mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Polarization | P |
| Power Dissipation | 48W |
| Radiation Hardening | No |
| Rds On Max | 200mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | -4V |
| Turn-Off Delay Time | 51ns |
| Turn-On Delay Time | 24ns |
| DC Rated Voltage | -100V |
| Weight | 0.211644oz |
| Width | 4.83mm |
| RoHS | Compliant |
No datasheet is available for this part.
