
P-channel power MOSFET featuring -200V drain-source voltage and 4.3A continuous drain current. Offers 800mΩ drain-source resistance and 35W maximum power dissipation. Designed for through-hole mounting in a TO-220-3 package, with a threshold voltage of -4V and 700pF input capacitance. Operates across a -55°C to 150°C temperature range and is RoHS compliant.
Sign in to ask questions about the Vishay IRFI9630GPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFI9630GPBF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 4.3A |
| Drain to Source Resistance | 800mR |
| Drain to Source Voltage (Vdss) | -200V |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.8mm |
| Input Capacitance | 700pF |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 10.63mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 35W |
| Radiation Hardening | No |
| Rds On Max | 800mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | -4V |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 12ns |
| Weight | 0.211644oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFI9630GPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
