
The IRFIB7N50LPBF is a TO-220-3 flange mount N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 46W and a continuous drain current of 6.8A. The device has a drain to source resistance of 380mR and a gate to source voltage of 30V. It is available in a package quantity of 50 and is packaged in a rail/Tube format.
Vishay IRFIB7N50LPBF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 6.8A |
| Drain to Source Resistance | 380mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.8mm |
| Input Capacitance | 2.22nF |
| Length | 10.63mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 46W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 380mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 47ns |
| Turn-On Delay Time | 23ns |
| Weight | 0.211644oz |
| Width | 4.83mm |
| RoHS | Not Compliant |
No datasheet is available for this part.