
The IRFIB8N50K is a N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 6.7A and a maximum power dissipation of 45W. The device is packaged in a TO-220-3 flange mount with a lead free construction. It is not RoHS compliant.
Vishay IRFIB8N50K technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 6.7A |
| Current Rating | 6.7A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 350mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 8.4ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 2.16nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 45W |
| Rds On Max | 350mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 28ns |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
No datasheet is available for this part.
