
N-Channel Power Field-Effect Transistor designed for high voltage applications. Features a 900V Drain to Source Breakdown Voltage and a maximum continuous drain current of 1.9A. On-resistance is rated at 3.7 Ohms. This silicon Metal-oxide Semiconductor FET is housed in a TO-220AB package with through-hole mounting. Operating temperature range spans from -55°C to 150°C, with a maximum power dissipation of 35W.
Sign in to ask questions about the Vishay IRFIBF30GPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFIBF30GPBF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 1.9A |
| Current Rating | 1.9A |
| Drain to Source Breakdown Voltage | 900V |
| Drain to Source Resistance | 3.7R |
| Drain to Source Voltage (Vdss) | 900V |
| Drain-source On Resistance-Max | 3.7R |
| Dual Supply Voltage | 900V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.8mm |
| Input Capacitance | 1.2nF |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 10.63mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 35W |
| Rds On Max | 3.7R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 90ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 900V |
| Weight | 0.211644oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFIBF30GPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
