
N-Channel Power MOSFET, 60V Vdss, 20A continuous drain current, and 50mΩ max Rds On. Features a 4V nominal gate-source voltage and 4V threshold voltage. Operates with a max power dissipation of 42W and a max operating temperature of 175°C. Packaged in a TO-220AB full-pak, through-hole mount configuration. RoHS compliant.
Sign in to ask questions about the Vishay IRFIZ34GPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFIZ34GPBF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Resistance | 18mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 50mR |
| Fall Time | 52ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.8mm |
| Input Capacitance | 1.2nF |
| Lead Free | Lead Free |
| Length | 10.63mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 42W |
| Radiation Hardening | No |
| Rds On Max | 50mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 29ns |
| Turn-On Delay Time | 13ns |
| Weight | 0.211644oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFIZ34GPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
