N-channel JFET for signal amplification. Features 100V drain-source voltage (Vdss) and 1.5A continuous drain current (ID). Offers a low drain-source on-resistance (Rds On) of 540mR. Operates within a temperature range of -55°C to 150°C. Packaged in a SOT-223 surface-mount package, ideal for high-density applications.
Sign in to ask questions about the Vishay IRFL110TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFL110TR technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 1.5A |
| Current Rating | 1.5A |
| Drain to Source Resistance | 540mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 9.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.8mm |
| Input Capacitance | 180pF |
| Lead Free | Contains Lead |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 540mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 6.9ns |
| DC Rated Voltage | 100V |
| Weight | 0.008826oz |
| Width | 3.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFL110TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
