
N-channel JFET with 100V drain-source voltage and 1.5A continuous drain current. Features a low 540mΩ drain-source on-resistance and 2W power dissipation. Operates across a wide temperature range from -55°C to 150°C. Packaged in a SOT-223 surface-mount format, this silicon metal-oxide semiconductor FET is RoHS compliant.
Sign in to ask questions about the Vishay IRFL110TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFL110TRPBF technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 1.5A |
| Current | 15A |
| Drain to Source Resistance | 540mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 540mR |
| Fall Time | 9.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.8mm |
| Input Capacitance | 180pF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 540mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 6.9ns |
| Voltage | 100V |
| Weight | 0.008826oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFL110TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.