
N-channel Silicon Metal-oxide Semiconductor FET for surface mounting in a SOT-223 package. Features a continuous drain current of 790mA, a drain-source voltage of 250V, and a maximum drain-source on-resistance of 2 Ohms. Operates with a gate-source voltage up to 20V, exhibiting turn-on delay of 7ns and fall time of 7ns. Maximum power dissipation is 2W, with operating temperatures ranging from -55°C to 150°C. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Vishay IRFL214TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFL214TRPBF technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 790mA |
| Drain to Source Resistance | 2R |
| Drain to Source Voltage (Vdss) | 250V |
| Drain-source On Resistance-Max | 2R |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.8mm |
| Input Capacitance | 140pF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 2R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 7ns |
| Weight | 0.008826oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFL214TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.