
The IRFL9014 is a surface mount P-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 3.1W and a maximum drain to source breakdown voltage of -60V. The device has a continuous drain current of 1.8A and a drain to source resistance of 500mR. It is packaged in a SOT-223 package and is available in quantities of 80 per rail/Tube.
Sign in to ask questions about the Vishay IRFL9014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFL9014 technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 1.8A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 500mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 31ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 270pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 500mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Threshold Voltage | -2V |
| Turn-Off Delay Time | 9.6ns |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFL9014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
