P-channel MOSFET, 60V drain-source voltage, 1.8A continuous drain current, and 0.5-ohm drain-to-source resistance. Features include a 20V gate-to-source voltage, 3.1W maximum power dissipation, and a 150°C maximum operating temperature. This single-element silicon Metal-Oxide-Semiconductor FET is surface-mount packaged in SOT-223, with dimensions of 6.7mm length, 3.7mm width, and 1.8mm height. It offers a turn-on delay of 11ns and a fall time of 31ns, with input capacitance at 270pF.
Sign in to ask questions about the Vishay IRFL9014TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFL9014TR technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 1.8A |
| Current Rating | -1.8A |
| Drain to Source Resistance | 500mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 31ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.8mm |
| Input Capacitance | 270pF |
| Lead Free | Contains Lead |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 500mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 9.6ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | -60V |
| Weight | 0.008826oz |
| Width | 3.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFL9014TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.