
P-channel power MOSFET for general-purpose applications. Features a -60V drain-source voltage and 1.8A continuous drain current. Offers a low 500mΩ drain-source on-resistance. Packaged in a SOT-223 surface-mount case, this RoHS compliant component operates from -55°C to 150°C with a maximum power dissipation of 3.1W.
Sign in to ask questions about the Vishay IRFL9014TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFL9014TRPBF technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 1.8A |
| Drain to Source Resistance | 500mR |
| Drain to Source Voltage (Vdss) | -60V |
| Drain-source On Resistance-Max | 500mR |
| Fall Time | 31ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.45mm |
| Input Capacitance | 270pF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 500mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | -2V |
| Turn-Off Delay Time | 9.6ns |
| Turn-On Delay Time | 11ns |
| Weight | 0.008826oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFL9014TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
