
Power Field-Effect Transistor, 57A I(D), 60V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, TO-247, 3 PIN
Vishay IRFP044 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 57A |
| Current Rating | 57A |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 88ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.7mm |
| Lead Free | Contains Lead |
| Length | 15.87mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180W |
| Number of Channels | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 19ns |
| DC Rated Voltage | 60V |
| Weight | 1.340411oz |
| Width | 5.31mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
