
N-Channel Power MOSFET featuring 60V drain-source breakdown voltage and 70A continuous drain current. This silicon Metal-Oxide-Semiconductor FET offers a low 18mΩ drain-source on-resistance and 190W maximum power dissipation. Designed for through-hole mounting in a TO-247-3 package, it operates from -55°C to 175°C and includes a lead-free package. Key switching characteristics include an 8.1ns turn-on delay and 210ns turn-off delay.
Sign in to ask questions about the Vishay IRFP048PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFP048PBF technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 70A |
| Current Rating | 70A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 18mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 18mR |
| Fall Time | 250ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.7mm |
| Input Capacitance | 2.4nF |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 190W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 190W |
| Radiation Hardening | No |
| Rds On Max | 18mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 210ns |
| Turn-On Delay Time | 8.1ns |
| DC Rated Voltage | 60V |
| Weight | 1.340411oz |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFP048PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
