
N-Channel Power MOSFET, TO-247 package, featuring 60V drain-source breakdown voltage and 70A continuous drain current. Offers a low 0.014 ohm drain-source resistance (Rds On Max) and 230W maximum power dissipation. Operates across a wide temperature range from -55°C to 175°C, with fast switching characteristics including 20ns turn-on delay and 83ns turn-off delay. Through-hole mounting design with 3 pins.
Sign in to ask questions about the Vishay IRFP054 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFP054 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 70A |
| Current Rating | 70A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 14mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 150ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.7mm |
| Input Capacitance | 4.5nF |
| Lead Free | Contains Lead |
| Length | 15.87mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 230W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 230W |
| Rds On Max | 14mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 83ns |
| Turn-On Delay Time | 20ns |
| DC Rated Voltage | 60V |
| Weight | 1.340411oz |
| Width | 5.31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFP054 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
