
N-channel power MOSFET, 60V drain-source breakdown voltage, 70A continuous drain current, and 14mΩ maximum drain-source on-resistance. Features a TO-247 package, 230W maximum power dissipation, and operates from -55°C to 175°C. Includes 20ns turn-on delay, 83ns turn-off delay, and 150ns fall time. RoHS compliant with a 4.5nF input capacitance.
Sign in to ask questions about the Vishay IRFP054PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFP054PBF technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 70A |
| Current Rating | 70A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 14mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 14mR |
| Fall Time | 150ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.7mm |
| Input Capacitance | 4.5nF |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 230W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 230W |
| Radiation Hardening | No |
| Rds On Max | 14mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 83ns |
| Turn-On Delay Time | 20ns |
| DC Rated Voltage | 60V |
| Weight | 1.340411oz |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFP054PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
