
N-Channel Power MOSFET, TO-247 package, featuring 60V drain-source breakdown voltage and 70A continuous drain current. Offers a low 9mΩ drain-source on-resistance (Rds On) and a maximum power dissipation of 300W. Operates across a wide temperature range from -55°C to 175°C. Includes fast switching characteristics with a 21ns turn-on delay and 190ns fall time.
Vishay IRFP064 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 70A |
| Current Rating | 70A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 9mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 190ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.7mm |
| Input Capacitance | 7.4nF |
| Lead Free | Contains Lead |
| Length | 15.87mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 9mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 21ns |
| DC Rated Voltage | 60V |
| Weight | 1.340411oz |
| Width | 5.31mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IRFP064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
