
N-Channel Power MOSFET, 60V Drain-Source Voltage, 70A Continuous Drain Current, and 9mΩ Max Drain-Source On-Resistance. Features a 300W Max Power Dissipation, 175°C Max Operating Temperature, and a TO-247AC through-hole package. Includes 21ns Turn-On Delay Time and 190ns Fall Time. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay IRFP064PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFP064PBF technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 70A |
| Current | 80A |
| Current Rating | 70A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 77mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 9mR |
| Fall Time | 190ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.7mm |
| Input Capacitance | 7.4nF |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 9mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 21ns |
| Voltage | 60V |
| DC Rated Voltage | 60V |
| Weight | 1.340411oz |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFP064PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
