
The IRFP140 is a TO-247-3 packaged N-channel MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 180W and a continuous drain current of 31A. The device has a drain to source resistance of 77mR and a gate to source voltage of 20V. It is not RoHS compliant and contains lead. The package is available in a rail/Tube packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
Vishay IRFP140 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 31A |
| Drain to Source Resistance | 77mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 43ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.7mm |
| Lead Free | Contains Lead |
| Length | 15.87mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| Turn-Off Delay Time | 53ns |
| Turn-On Delay Time | 11ns |
| Weight | 1.340411oz |
| Width | 5.31mm |
| RoHS | Not Compliant |
